CD74HC107MTE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14.810
Unit Price: 1,17000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.560
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 3.935
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 4.348
Unit Price: 0,27000 €
Datasheet
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC107MTE4

DigiKey Part Number
CD74HC107MTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC107MTE4
Description
IC FF JK TYPE DBL 1-BIT 14-SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC107MTE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
60 MHz
Max Propagation Delay @ V, Max CL
29ns @ 6V, 50pF
Trigger Type
Negative Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,53207 €399,05 €
1.2500,51946 €649,33 €
1.7500,51209 €896,16 €
2.5000,50500 €1.262,50 €
6.2500,48974 €3.060,88 €
12.5000,48055 €6.006,88 €
Unit Price without VAT:0,53207 €
Unit Price with VAT:0,63316 €