MFR Recommended
Direct
MFR Recommended
Similar
Similar
Similar

CD74HC107MG4 | |
|---|---|
DigiKey Part Number | CD74HC107MG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC107MG4 |
Description | IC FF JK TYPE DBL 1-BIT 14-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC107MG4 Models |
Category | Max Propagation Delay @ V, Max CL 29ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC107M96 | Texas Instruments | 5.396 | 296-31562-1-ND | 0,51000 € | MFR Recommended |
| 74HC107D-Q100J | Nexperia USA Inc. | 24.900 | 1727-74HC107D-Q100JCT-ND | 0,39000 € | Direct |
| CD74HC107M | Rochester Electronics, LLC | 7.437 | 2156-CD74HC107M-ND | 1,17000 € | MFR Recommended |
| 74HC107D,653 | Nexperia USA Inc. | 339 | 1727-4063-1-ND | 0,32000 € | Similar |
| MC74HC73ADG | onsemi | 3.922 | MC74HC73ADGOS-ND | 0,37000 € | Similar |




