
CD74HC107M96 | |
|---|---|
DigiKey Part Number | 296-31562-2-ND - Tape & Reel (TR) 296-31562-1-ND - Cut Tape (CT) 296-31562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC107M96 |
Description | IC FF JK TYPE DBL 1-BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC107M96 Models |
Category | Max Propagation Delay @ V, Max CL 29ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC107D-Q100J | Nexperia USA Inc. | 24.900 | 1727-74HC107D-Q100JTR-ND | 0,47594 € | Direct |
| MC74HC73ADG | onsemi | 3.922 | MC74HC73ADGOS-ND | 0,37000 € | Similar |
| MC74HC73ADR2G | onsemi | 4.314 | MC74HC73ADR2GOSCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,32280 € | 8,07 € |
| 100 | 0,28170 € | 28,17 € |
| 250 | 0,26204 € | 65,51 € |
| 500 | 0,25016 € | 125,08 € |
| 1.000 | 0,24447 € | 244,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23006 € | 575,15 € |
| 5.000 | 0,22384 € | 1.119,20 € |
| 7.500 | 0,22073 € | 1.655,48 € |
| 12.500 | 0,21728 € | 2.716,00 € |
| 17.500 | 0,21526 € | 3.767,05 € |
| 25.000 | 0,21332 € | 5.333,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


