
CD74HC107M | |
|---|---|
DigiKey Part Number | 296-25969-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC107M |
Description | IC FF JK TYPE DBL 1-BIT 14-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC107M Models |
Category | Max Propagation Delay @ V, Max CL 29ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC107M96 | Texas Instruments | 5.396 | 296-31562-1-ND | 0,51000 € | Parametric Equivalent |
| CD74HC107MT | Texas Instruments | 14.810 | 296-CD74HC107MTCT-ND | 1,17000 € | Parametric Equivalent |
| CD74HC73M96 | Texas Instruments | 6.685 | 296-14540-1-ND | 0,49000 € | Parametric Equivalent |
| CD74HC73MT | Texas Instruments | 14 | 296-CD74HC73MTCT-ND | 0,98000 € | Parametric Equivalent |
| 74HC107D,653 | Nexperia USA Inc. | 339 | 1727-4063-1-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

