
CD74HC08QM96Q1 | |
|---|---|
DigiKey Part Number | 296-24700-2-ND - Tape & Reel (TR) 296-24700-1-ND - Cut Tape (CT) 296-24700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC08QM96Q1 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC08QM96Q1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,29600 € | 7,40 € |
| 100 | 0,25780 € | 25,78 € |
| 250 | 0,23952 € | 59,88 € |
| 500 | 0,22850 € | 114,25 € |
| 1.000 | 0,22236 € | 222,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20988 € | 524,70 € |
| 5.000 | 0,20411 € | 1.020,55 € |
| 7.500 | 0,20122 € | 1.509,15 € |
| 12.500 | 0,19802 € | 2.475,25 € |
| 17.500 | 0,19615 € | 3.432,62 € |
| 25.000 | 0,19435 € | 4.858,75 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

