
CD74HC03MT | |
|---|---|
DigiKey Part Number | 296-CD74HC03MTTR-ND - Tape & Reel (TR) 296-CD74HC03MTCT-ND - Cut Tape (CT) 296-CD74HC03MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC03MT |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC03MT Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC03M96 | Texas Instruments | 10.829 | 296-12771-1-ND | 0,33000 € | Parametric Equivalent |
| CD74HC03MT | Texas Instruments | 21.337 | 296-CD74HC03MTCT-ND | 0,99000 € | Parametric Equivalent |
| MC74HC03ADR2G | onsemi | 3.788 | MC74HC03ADR2GOSCT-ND | 0,27000 € | Direct |
| 74HC03D,653 | Nexperia USA Inc. | 2.587 | 1727-2775-1-ND | 0,20000 € | Similar |
| MC74HC03ADG | onsemi | 56 | MC74HC03ADGOS-ND | 0,20764 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,65240 € | 16,31 € |
| 100 | 0,57660 € | 57,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,54036 € | 135,09 € |
| 500 | 0,51852 € | 259,26 € |
| 750 | 0,50760 € | 380,70 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

