Direct
Direct
Similar
Similar
Similar
Similar
Similar

CD74HC02ME4 | |
|---|---|
DigiKey Part Number | CD74HC02ME4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC02ME4 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC02ME4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC02M96 | Texas Instruments | 13.046 | 296-31560-1-ND | 0,31000 € | Direct |
| MC74HC02ADR2G | onsemi | 7.405 | MC74HC02ADR2GOSCT-ND | 0,26000 € | Direct |
| 74HC02D,653 | Nexperia USA Inc. | 13.970 | 1727-2774-1-ND | 0,16000 € | Similar |
| 74HC02D-Q100,118 | Nexperia USA Inc. | 1.849 | 1727-2031-1-ND | 0,19000 € | Similar |
| MC74HC02ADG | onsemi | 4.111 | MC74HC02ADGOS-ND | 0,34000 € | Similar |






