Similar

CD74HC02EG4 | |
|---|---|
DigiKey Part Number | CD74HC02EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC02EG4 |
Description | IC GATE NOR 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC02EG4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC02E | Texas Instruments | 3.380 | 296-12770-5-ND | 0,87000 € | MFR Recommended |
| TC74HC02APF | Toshiba Semiconductor and Storage | 2.101 | TC74HC02APF-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.375 | 0,13353 € | 317,13 € |
| Unit Price without VAT: | 0,13353 € |
|---|---|
| Unit Price with VAT: | 0,15890 € |



