CD74FCT843AM96E4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 20.735
Unit Price: 6,47675 €
Datasheet
D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74FCT843AM96E4

DigiKey Part Number
CD74FCT843AM96E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74FCT843AM96E4
Description
IC D-TYPE TRANSP 9:9 24-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74FCT843AM96E4 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
9ns
Series
Current - Output High, Low
15mA, 48mA
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
24-SOIC (0.295", 7.50mm Width)
Circuit
9:9
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74FCT843AMRochester Electronics, LLC20.7352156-CD74FCT843AM-TI-ND6,47675 €Similar
Obsolete
This product is no longer manufactured. View Substitutes