Similar

CD74FCT843AM96 | |
|---|---|
DigiKey Part Number | CD74FCT843AM96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74FCT843AM96 |
Description | IC D-TYPE TRANSP 9:9 24-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74FCT843AM96 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 9ns |
Series | Current - Output High, Low 15mA, 48mA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 9:9 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74FCT843AM | Rochester Electronics, LLC | 20.735 | 2156-CD74FCT843AM-TI-ND | 6,47675 € | Similar |


