


CD74FCT540M96 | |
|---|---|
DigiKey Part Number | 2156-CD74FCT540M96-TITR-ND |
Manufacturer | |
Manufacturer Product Number | CD74FCT540M96 |
Description | IC 20-SOIC |
Customer Reference | |
Detailed Description | Element Bit per Element Output 20-SOIC |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Series | Supplier Device Package 20-SOIC |
Packaging Bulk | Base Product Number |
Part Status Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,61918 € | 257,45 € |
| Unit Price without VAT: | 1,61918 € |
|---|---|
| Unit Price with VAT: | 1,92682 € |

