Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74FCT273E

DigiKey Part Number
296-33013-5-ND
Manufacturer
Manufacturer Product Number
CD74FCT273E
Description
IC FF D-TYPE SINGLE 8BIT 20PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD74FCT273E Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
15mA, 48mA
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Through Hole
Output Type
Non-Inverted
Supplier Device Package
20-PDIP
Number of Elements
1
Package / Case
20-DIP (0.300", 7.62mm)
Number of Bits per Element
8
Base Product Number
Clock Frequency
70 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,34000 €1,34 €
200,90450 €18,09 €
400,84725 €33,89 €
1000,78640 €78,64 €
2600,73754 €191,76 €
5000,71092 €355,46 €
1.0000,68758 €687,58 €
2.5000,66292 €1.657,30 €
5.0000,64806 €3.240,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €