Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CD74ACT652M | |
|---|---|
DigiKey Part Number | 296-4284-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT652M |
Description | IC TXRX 4.5V/5.5V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT652M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT646M | Texas Instruments | 180 | 296-33007-5-ND | 3,27000 € | Parametric Equivalent |
| CD74ACT646M96 | Texas Instruments | 0 | 296-29483-2-ND | 2,40776 € | Parametric Equivalent |
| CD74ACT652M96 | Texas Instruments | 2.637 | 296-29549-2-ND | 1,72195 € | Parametric Equivalent |
| MC74ACT652DWR2G | onsemi | 23.630 | MC74ACT652DWR2G-ND | 1,42211 € | Similar |



