
CD74ACT540E | |
|---|---|
DigiKey Part Number | 296-33001-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT540E |
Description | IC BUFFER INVERTING 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT540E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 20 | 1,27750 € | 25,55 € |
| 40 | 1,20000 € | 48,00 € |
| 100 | 1,11790 € | 111,79 € |
| 260 | 1,05219 € | 273,57 € |
| 500 | 1,01636 € | 508,18 € |
| 1.000 | 0,98490 € | 984,90 € |
| 2.500 | 0,95171 € | 2.379,27 € |
| 5.000 | 0,93170 € | 4.658,50 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

