CD74ACT373M96E4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.864
Unit Price: 1,49000 €
Datasheet

Direct


onsemi
In Stock: 2.934
Unit Price: 0,67000 €
Datasheet

Similar


onsemi
In Stock: 67
Unit Price: 0,67000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT373M96E4

DigiKey Part Number
CD74ACT373M96E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74ACT373M96E4
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT373M96E4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
3ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,56270 €1.125,40 €
4.0000,54895 €2.195,80 €
6.0000,54207 €3.252,42 €
10.0000,53444 €5.344,40 €
14.0000,52998 €7.419,72 €
Manufacturers Standard Package
Unit Price without VAT:0,56270 €
Unit Price with VAT:0,66961 €