


CD74ACT373M96 | |
|---|---|
DigiKey Part Number | 296-28748-2-ND - Tape & Reel (TR) 296-28748-1-ND - Cut Tape (CT) 296-28748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT373M96 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT373M96 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 3ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT373DWR2G | onsemi | 2.934 | MC74ACT373DWR2GOSCT-ND | 0,66000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,08000 € | 10,80 € |
| 25 | 0,98240 € | 24,56 € |
| 100 | 0,87450 € | 87,45 € |
| 250 | 0,82312 € | 205,78 € |
| 500 | 0,81270 € | 406,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74562 € | 1.491,24 € |
| 4.000 | 0,72834 € | 2.913,36 € |
| 6.000 | 0,71969 € | 4.318,14 € |
| 10.000 | 0,71010 € | 7.101,00 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

