


CD74ACT299M96 | |
|---|---|
DigiKey Part Number | 296-28471-2-ND - Tape & Reel (TR) 296-28471-1-ND - Cut Tape (CT) 296-28471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT299M96 |
Description | IC SR TRI-STATE 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT299M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,40000 € | 14,00 € |
| 25 | 1,27720 € | 31,93 € |
| 100 | 1,14190 € | 114,19 € |
| 250 | 1,07740 € | 269,35 € |
| 500 | 1,07566 € | 537,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,98016 € | 1.960,32 € |
| 4.000 | 0,95847 € | 3.833,88 € |
| 6.000 | 0,94762 € | 5.685,72 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

