Phase Lock Loop (PLL) IC 55MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT297M

DigiKey Part Number
296-4276-5-ND
Manufacturer
Manufacturer Product Number
CD74ACT297M
Description
IC PHASE LOCK LOOP 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 55MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT297M Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:1
Manufacturer
Texas Instruments
Differential - Input:Output
No/No
Series
Frequency - Max
55MHz
Packaging
Tube
Divider/Multiplier
No/No
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 125°C
Type
Phase Lock Loop (PLL)
Mounting Type
Surface Mount
PLL
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Input
Clock
Supplier Device Package
16-SOIC
Output
Clock
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3.027 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4002,73100 €1.092,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,73100 €
Unit Price with VAT:3,24989 €

Other Suppliers on DigiKey

3.027In Stock
Ships from Rochester Electronics, LLC