Direct

CD74ACT283M96 | |
|---|---|
DigiKey Part Number | CD74ACT283M96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74ACT283M96 |
Description | IC BINARY FULL ADDER 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT283M96 Models |
Category | Number of Bits 4 |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
Logic Type Binary Full Adder with Fast Carry | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT283M | Texas Instruments | 980 | 296-32996-5-ND | 1,52000 € | Direct |


