Direct

CD74ACT283EE4 | |
|---|---|
DigiKey Part Number | 296-CD74ACT283EE4-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT283EE4 |
Description | IC BINARY FULL ADDER 4BIT 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-PDIP |
Datasheet | Datasheet |
Category | Supply Voltage 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Number of Bits 4 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Logic Type Binary Full Adder with Fast Carry | Supplier Device Package 16-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT283E | Texas Instruments | 666 | 296-4275-5-ND | 2,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 875 | 1,15573 € | 1.011,26 € |
| Unit Price without VAT: | 1,15573 € |
|---|---|
| Unit Price with VAT: | 1,37532 € |


