Data Selector/Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT257PWR

DigiKey Part Number
296-CD74ACT257PWRTR-ND - Tape & Reel (TR)
296-CD74ACT257PWRCT-ND - Cut Tape (CT)
296-CD74ACT257PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT257PWR
Description
QUAD 2-INPUT NON-INVERTING MULTI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,58500 €5,85 €
250,52720 €13,18 €
1000,46410 €46,41 €
2500,43396 €108,49 €
5000,41580 €207,90 €
1.0000,41551 €415,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38237 €1.147,11 €
6.0000,37333 €2.239,98 €
9.0000,36880 €3.319,20 €
15.0000,36378 €5.456,70 €
21.0000,36085 €7.577,85 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €