
CD74ACT257E | |
|---|---|
DigiKey Part Number | 296-32993-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT257E |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT257E Models |
Category | Current - Output High, Low 75mA, 75mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 4 x 2:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12900 € | 11,29 € |
| 25 | 1,02720 € | 25,68 € |
| 100 | 0,91500 € | 91,50 € |
| 250 | 0,86144 € | 215,36 € |
| 500 | 0,82922 € | 414,61 € |
| 1.000 | 0,80268 € | 802,68 € |
| 2.500 | 0,77467 € | 1.936,67 € |
| 5.000 | 0,75779 € | 3.788,95 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

