
CD74ACT257BQBR | |
|---|---|
DigiKey Part Number | 296-CD74ACT257BQBRTR-ND - Tape & Reel (TR) 296-CD74ACT257BQBRCT-ND - Cut Tape (CT) 296-CD74ACT257BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT257BQBR |
Description | QUAD 2-INPUT NON-INVERTING MULTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,52960 € | 13,24 € |
| 100 | 0,46620 € | 46,62 € |
| 250 | 0,43596 € | 108,99 € |
| 500 | 0,41768 € | 208,84 € |
| 1.000 | 0,41740 € | 417,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38411 € | 1.152,33 € |
| 6.000 | 0,37503 € | 2.250,18 € |
| 9.000 | 0,37048 € | 3.334,32 € |
| 15.000 | 0,36544 € | 5.481,60 € |
| 21.000 | 0,36250 € | 7.612,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

