
CD74ACT253M96 | |
|---|---|
DigiKey Part Number | 296-CD74ACT253M96TR-ND - Tape & Reel (TR) 296-CD74ACT253M96CT-ND - Cut Tape (CT) 296-CD74ACT253M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT253M96 |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT253M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 75mA, 75mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,80640 € | 20,16 € |
| 100 | 0,71550 € | 71,55 € |
| 250 | 0,67204 € | 168,01 € |
| 500 | 0,64582 € | 322,91 € |
| 1.000 | 0,62423 € | 624,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60144 € | 1.503,60 € |
| 5.000 | 0,58771 € | 2.938,55 € |
| 7.500 | 0,58084 € | 4.356,30 € |
| 12.500 | 0,57322 € | 7.165,25 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

