
CD74ACT175M96 | |
|---|---|
DigiKey Part Number | 296-49589-2-ND - Tape & Reel (TR) 296-49589-1-ND - Cut Tape (CT) 296-49589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT175M96 |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT175M96 Models |
Category | Max Propagation Delay @ V, Max CL 11.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 114 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT175M96 | Texas Instruments | 845 | 296-49589-1-ND | 1,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81400 € | 8,14 € |
| 25 | 0,73720 € | 18,43 € |
| 100 | 0,65270 € | 65,27 € |
| 250 | 0,61256 € | 153,14 € |
| 500 | 0,59640 € | 298,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54725 € | 1.368,12 € |
| 5.000 | 0,53455 € | 2.672,75 € |
| 7.500 | 0,52820 € | 3.961,50 € |
| 12.500 | 0,52115 € | 6.514,38 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

