
CD74ACT175EE4 | |
|---|---|
DigiKey Part Number | 296-CD74ACT175EE4-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT175EE4 |
Description | IC FF D-TYPE SINGLE 4BIT 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 11.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 114 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09240 € | 1.092,40 € |
| Unit Price without VAT: | 1,09240 € |
|---|---|
| Unit Price with VAT: | 1,29996 € |

