
CD74ACT174PWR | |
|---|---|
DigiKey Part Number | 296-CD74ACT174PWRTR-ND - Tape & Reel (TR) 296-CD74ACT174PWRCT-ND - Cut Tape (CT) 296-CD74ACT174PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT174PWR |
Description | IC FF D-TYPE SGL 6-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 80 MHz | |
Max Propagation Delay @ V, Max CL | 14ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,74360 € | 18,59 € |
| 100 | 0,65840 € | 65,84 € |
| 250 | 0,61792 € | 154,48 € |
| 500 | 0,60174 € | 300,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54848 € | 1.645,44 € |
| 6.000 | 0,53632 € | 3.217,92 € |
| 9.000 | 0,53023 € | 4.772,07 € |
| 15.000 | 0,52349 € | 7.852,35 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

