MFR Recommended

CD74ACT164EG4 | |
|---|---|
DigiKey Part Number | CD74ACT164EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT164EG4 |
Description | IC SR PUSH-PULL 8BIT 14-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT164EG4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 14-PDIP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT164E | Rochester Electronics, LLC | 6.402 | 2156-CD74ACT164E-ND | 1,76000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,55055 € | 330,33 € |
| Unit Price without VAT: | 0,55055 € |
|---|---|
| Unit Price with VAT: | 0,65515 € |


