Shift Shift Register 1 Element 8 Bit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT164E

DigiKey Part Number
296-4265-5-ND
Manufacturer
Manufacturer Product Number
CD74ACT164E
Description
IC SR PUSH-PULL 8BIT 14-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT164E Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
Shift Register
Package / Case
14-DIP (0.300", 7.62mm)
Output Type
Push-Pull
Supplier Device Package
14-PDIP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,09500 €10,95 €
250,99560 €24,89 €
1000,88640 €88,64 €
2500,83448 €208,62 €
5000,80312 €401,56 €
1.0000,77731 €777,31 €
2.5000,75007 €1.875,17 €
5.0000,73365 €3.668,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €

Other Suppliers on DigiKey

6.265In Stock
Ships from Rochester Electronics, LLC