Shift Shift Register 1 Element 8 Bit 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT164BQAR

DigiKey Part Number
296-CD74ACT164BQARTR-ND - Tape & Reel (TR)
296-CD74ACT164BQARCT-ND - Cut Tape (CT)
296-CD74ACT164BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT164BQAR
Description
IC SR PUSH-PULL 8BIT 14-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-WQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT164BQAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-WFQFN Exposed Pad
Supplier Device Package
14-WQFN (3x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55000 €5,50 €
250,49560 €12,39 €
1000,43560 €43,56 €
2500,40708 €101,77 €
5000,38986 €194,93 €
1.0000,38843 €388,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35815 €1.074,45 €
6.0000,34957 €2.097,42 €
9.0000,34528 €3.107,52 €
15.0000,34052 €5.107,80 €
21.0000,33774 €7.092,54 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €