
CD74ACT157BQBR | |
|---|---|
DigiKey Part Number | 296-CD74ACT157BQBRTR-ND - Tape & Reel (TR) 296-CD74ACT157BQBRCT-ND - Cut Tape (CT) 296-CD74ACT157BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT157BQBR |
Description | QUAD NON-INVERTING 2-INPUT MULTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Data Selector/Multiplexer | Package / Case 16-WFQFN Exposed Pad |
Circuit 4 x 2:1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,52240 € | 13,06 € |
| 100 | 0,46000 € | 46,00 € |
| 250 | 0,43008 € | 107,52 € |
| 500 | 0,41202 € | 206,01 € |
| 1.000 | 0,41158 € | 411,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37885 € | 1.136,55 € |
| 6.000 | 0,36988 € | 2.219,28 € |
| 9.000 | 0,36538 € | 3.288,42 € |
| 15.000 | 0,36040 € | 5.406,00 € |
| 21.000 | 0,35750 € | 7.507,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

