Multiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT153M96

DigiKey Part Number
296-CD74ACT153M96TR-ND - Tape & Reel (TR)
296-CD74ACT153M96CT-ND - Cut Tape (CT)
296-CD74ACT153M96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT153M96
Description
IC MULTIPLEXER 2 X 4:1 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT153M96 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.678
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,76300 €7,63 €
250,69080 €17,27 €
1000,61120 €61,12 €
2500,57320 €143,30 €
5000,55028 €275,14 €
1.0000,53143 €531,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,56019 €1.400,47 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €

Other Suppliers on DigiKey

3.500In Stock
Ships from Rochester Electronics, LLC