
CD74ACT151BQBR | |
|---|---|
DigiKey Part Number | 296-CD74ACT151BQBRTR-ND - Tape & Reel (TR) 296-CD74ACT151BQBRCT-ND - Cut Tape (CT) 296-CD74ACT151BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT151BQBR |
Description | 8-INPUT MULTIPLEXER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Data Selector/Multiplexer | Package / Case 16-WFQFN Exposed Pad |
Circuit 1 x 8:1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,40760 € | 10,19 € |
| 100 | 0,35720 € | 35,72 € |
| 250 | 0,33304 € | 83,26 € |
| 500 | 0,31848 € | 159,24 € |
| 1.000 | 0,31458 € | 314,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29172 € | 875,16 € |
| 6.000 | 0,28448 € | 1.706,88 € |
| 9.000 | 0,28086 € | 2.527,74 € |
| 15.000 | 0,27684 € | 4.152,60 € |
| 21.000 | 0,27449 € | 5.764,29 € |
| 30.000 | 0,27224 € | 8.167,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

