MFR Recommended
MFR Recommended
Similar
Similar
Similar

CD74ACT139MG4 | |
|---|---|
DigiKey Part Number | CD74ACT139MG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT139MG4 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT139MG4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT139M | Texas Instruments | 728 | 296-4257-5-ND | 1,22000 € | MFR Recommended |
| CD74ACT139M96 | Texas Instruments | 7.080 | 296-31550-1-ND | 0,80000 € | MFR Recommended |
| 74ACT139SCX | onsemi | 782 | 74ACT139SCXCT-ND | 0,59000 € | Similar |
| MC74ACT139DG | onsemi | 1.176 | MC74ACT139DGOS-ND | 0,59000 € | Similar |
| MC74ACT139DR2G | onsemi | 1.510 | 488-MC74ACT139DR2GCT-ND | 0,48000 € | Similar |




