Direct
Similar
Similar
Similar

CD74ACT08MG4 | |
|---|---|
DigiKey Part Number | CD74ACT08MG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT08MG4 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT08MG4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 12.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT08M96 | Texas Instruments | 2.602 | 296-14489-1-ND | 0,52000 € | Direct |
| 74ACT08SC | onsemi | 797 | 74ACT08SC-ND | 0,54000 € | Similar |
| 74ACT08SCX | onsemi | 3.271 | 74ACT08SCXCT-ND | 0,28000 € | Similar |
| MC74ACT08DG | onsemi | 178 | MC74ACT08DGOS-ND | 0,28182 € | Similar |
| MC74ACT08DR2G | onsemi | 1.562 | MC74ACT08DR2GOSCT-ND | 0,26000 € | Similar |




