Direct
Direct
Similar

CD74ACT04M | |
|---|---|
DigiKey Part Number | 296-1983-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT04M |
Description | IC INVERTER 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT04M Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT04M96 | Texas Instruments | 10.283 | 296-1983-1-ND | 0,66000 € | Direct |
| MC74ACT04DR2G | onsemi | 7.919 | MC74ACT04DR2GOSCT-ND | 0,28000 € | Direct |
| 74ACT04SC | onsemi | 1.992 | 74ACT04SC-ND | 0,52000 € | Similar |
| 74ACT04SCX | onsemi | 10.382 | 74ACT04SCXCT-ND | 0,27000 € | Similar |




