
CD74ACT02PWR | |
|---|---|
DigiKey Part Number | 296-CD74ACT02PWRTR-ND - Tape & Reel (TR) 296-CD74ACT02PWRCT-ND - Cut Tape (CT) 296-CD74ACT02PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT02PWR |
Description | 4-CH, 2-INPUT, 4.5-V TO 5.5-V NO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12.2ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,43600 € | 10,90 € |
| 100 | 0,38230 € | 38,23 € |
| 250 | 0,35672 € | 89,18 € |
| 500 | 0,34132 € | 170,66 € |
| 1.000 | 0,33817 € | 338,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31297 € | 938,91 € |
| 6.000 | 0,30530 € | 1.831,80 € |
| 9.000 | 0,30145 € | 2.713,05 € |
| 15.000 | 0,29720 € | 4.458,00 € |
| 21.000 | 0,29471 € | 6.188,91 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

