
CD74ACT02BQAR | |
|---|---|
DigiKey Part Number | 296-CD74ACT02BQARTR-ND - Tape & Reel (TR) 296-CD74ACT02BQARCT-ND - Cut Tape (CT) 296-CD74ACT02BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT02BQAR |
Description | 4-CH, 2-INPUT, 4.5-V TO 5.5-V NO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12.2ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,43800 € | 10,95 € |
| 100 | 0,38410 € | 38,41 € |
| 250 | 0,35836 € | 89,59 € |
| 500 | 0,34288 € | 171,44 € |
| 1.000 | 0,33971 € | 339,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31439 € | 943,17 € |
| 6.000 | 0,30669 € | 1.840,14 € |
| 9.000 | 0,30283 € | 2.725,47 € |
| 15.000 | 0,29855 € | 4.478,25 € |
| 21.000 | 0,29605 € | 6.217,05 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

