


CD74AC541M96 | |
|---|---|
DigiKey Part Number | 296-16677-2-ND - Tape & Reel (TR) 296-16677-1-ND - Cut Tape (CT) 296-16677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC541M96 |
Description | IC BUFF 1.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC541M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC541SCX | onsemi | 3.291 | 74AC541SCXCT-ND | 0,88000 € | Similar |
| TC74AC541F(EL,F) | Toshiba Semiconductor and Storage | 1.964 | 264-TC74AC541F(EL,F)CT-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,78360 € | 19,59 € |
| 100 | 0,69470 € | 69,47 € |
| 250 | 0,65232 € | 163,08 € |
| 500 | 0,63702 € | 318,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60372 € | 1.207,44 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |


