
CD74AC540M96 | |
|---|---|
DigiKey Part Number | 296-44775-2-ND - Tape & Reel (TR) 296-44775-1-ND - Cut Tape (CT) 296-44775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC540M96 |
Description | IC BUFF 1.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC540M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89700 € | 8,97 € |
| 25 | 0,81360 € | 20,34 € |
| 100 | 0,72180 € | 72,18 € |
| 250 | 0,67796 € | 169,49 € |
| 500 | 0,66324 € | 331,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61196 € | 1.223,92 € |
| 4.000 | 0,59724 € | 2.388,96 € |
| 6.000 | 0,58987 € | 3.539,22 € |
| 10.000 | 0,58170 € | 5.817,00 € |
| 14.000 | 0,57693 € | 8.077,02 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

