
CD74AC374M96 | |
|---|---|
DigiKey Part Number | 296-31546-2-ND - Tape & Reel (TR) 296-31546-1-ND - Cut Tape (CT) 296-31546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC374M96 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC374M96 Models |
Category | Max Propagation Delay @ V, Max CL 15.1ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 110 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC377DWR2G | onsemi | 1.915 | 488-MC74AC377DWR2GCT-ND | 2,62000 € | Similar |
| MC74AC574DWG | onsemi | 81 | MC74AC574DWGOS-ND | 3,12000 € | Similar |
| MC74AC574DWR2G | onsemi | 8.734 | MC74AC574DWR2GOSCT-ND | 3,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66000 € | 6,60 € |
| 25 | 0,59600 € | 14,90 € |
| 100 | 0,52590 € | 52,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44198 € | 883,96 € |
| 4.000 | 0,43073 € | 1.722,92 € |
| 6.000 | 0,42510 € | 2.550,60 € |
| 10.000 | 0,41886 € | 4.188,60 € |
| 14.000 | 0,41521 € | 5.812,94 € |
| 20.000 | 0,41170 € | 8.234,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


