MFR Recommended

CD74AC283ME4 | |
|---|---|
DigiKey Part Number | CD74AC283ME4-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC283ME4 |
Description | IC BINARY FULL ADDER 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC283ME4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 1.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 0,65813 € | 342,23 € |
| Unit Price without VAT: | 0,65813 € |
|---|---|
| Unit Price with VAT: | 0,78317 € |


