MFR Recommended

CD74AC280M96G4 | |
|---|---|
DigiKey Part Number | CD74AC280M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74AC280M96G4 |
Description | IC PARITY GEN/CHK 9-BIT 14-SOIC |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC280M96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36782 € | 919,55 € |
| 5.000 | 0,35865 € | 1.793,25 € |
| 7.500 | 0,35406 € | 2.655,45 € |
| 12.500 | 0,34897 € | 4.362,12 € |
| 17.500 | 0,34599 € | 6.054,83 € |
| 25.000 | 0,34313 € | 8.578,25 € |
| Unit Price without VAT: | 0,36782 € |
|---|---|
| Unit Price with VAT: | 0,43771 € |


