


CD74AC273M96 | |
|---|---|
DigiKey Part Number | 296-14481-2-ND - Tape & Reel (TR) 296-14481-1-ND - Cut Tape (CT) 296-14481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC273M96 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC273M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 13.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,66480 € | 16,62 € |
| 100 | 0,58740 € | 58,74 € |
| 250 | 0,55060 € | 137,65 € |
| 500 | 0,53326 € | 266,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49511 € | 990,22 € |
| 4.000 | 0,48273 € | 1.930,92 € |
| 6.000 | 0,47653 € | 2.859,18 € |
| 10.000 | 0,46967 € | 4.696,70 € |
| 14.000 | 0,46565 € | 6.519,10 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


