
CD74AC273E | |
|---|---|
DigiKey Part Number | 296-1378-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC273E |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC273E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 114 MHz | |
Max Propagation Delay @ V, Max CL | 12.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 20 | 1,19550 € | 23,91 € |
| 40 | 1,12200 € | 44,88 € |
| 100 | 1,04470 € | 104,47 € |
| 260 | 0,98265 € | 255,49 € |
| 500 | 0,94882 € | 474,41 € |
| 1.000 | 0,91913 € | 919,13 € |
| 2.500 | 0,88779 € | 2.219,47 € |
| 5.000 | 0,86890 € | 4.344,50 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

