
CD74AC253M96 | |
|---|---|
DigiKey Part Number | 296-CD74AC253M96TR-ND - Tape & Reel (TR) 296-CD74AC253M96CT-ND - Cut Tape (CT) 296-CD74AC253M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC253M96 |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC253M96 Models |
Category | Current - Output High, Low 75mA, 75mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,65400 € | 16,35 € |
| 100 | 0,57790 € | 57,79 € |
| 250 | 0,54164 € | 135,41 € |
| 500 | 0,52430 € | 262,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48276 € | 1.206,90 € |
| 5.000 | 0,47130 € | 2.356,50 € |
| 7.500 | 0,46557 € | 3.491,78 € |
| 12.500 | 0,45921 € | 5.740,12 € |
| 17.500 | 0,45550 € | 7.971,25 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

