MFR Recommended

CD74AC251M96G4 | |
|---|---|
DigiKey Part Number | CD74AC251M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74AC251M96G4 |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC251M96G4 Models |
Category | Current - Output High, Low 75mA, 75mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC251M96 | Texas Instruments | 1.034 | 296-48506-1-ND | 0,66000 € | MFR Recommended |


