MFR Recommended
MFR Recommended

CD74AC175M96G4 | |
|---|---|
DigiKey Part Number | CD74AC175M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74AC175M96G4 |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC175M96G4 Models |
Category | Max Propagation Delay @ V, Max CL 12.2ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC175M96 | Texas Instruments | 4.428 | 296-31543-1-ND | 0,72000 € | MFR Recommended |
| CD74ACT175M96 | Texas Instruments | 845 | 296-49589-1-ND | 1,12000 € | MFR Recommended |


