Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD74AC174M96 | |
|---|---|
DigiKey Part Number | 296-38061-2-ND - Tape & Reel (TR) 296-38061-1-ND - Cut Tape (CT) 296-38061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC174M96 |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC174M96 Models |
Category | Max Propagation Delay @ V, Max CL 13.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 95 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC174M96 | Texas Instruments | 0 | 296-38061-1-ND | 0,65000 € | Parametric Equivalent |
| CD74AC174M | Rochester Electronics, LLC | 1.385 | 2156-CD74AC174M-HC-ND | 0,86527 € | Parametric Equivalent |
| CD74AC174M | Rochester Electronics, LLC | 1.544 | 2156-CD74AC174M-296-ND | 0,86527 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,41560 € | 10,39 € |
| 100 | 0,36420 € | 36,42 € |
| 250 | 0,33964 € | 84,91 € |
| 500 | 0,32484 € | 162,42 € |
| 1.000 | 0,32113 € | 321,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32323 € | 808,08 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



