
CD74AC164BQAR | |
|---|---|
DigiKey Part Number | 296-CD74AC164BQARTR-ND - Tape & Reel (TR) 296-CD74AC164BQARCT-ND - Cut Tape (CT) 296-CD74AC164BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC164BQAR |
Description | IC SR PUSH-PULL 8BIT 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-WFQFN Exposed Pad |
Output Type Push-Pull | Supplier Device Package 14-WQFN (3x2.5) |
Number of Elements 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,37640 € | 9,41 € |
| 100 | 0,32910 € | 32,91 € |
| 250 | 0,30664 € | 76,66 € |
| 500 | 0,29304 € | 146,52 € |
| 1.000 | 0,28837 € | 288,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26808 € | 804,24 € |
| 6.000 | 0,26132 € | 1.567,92 € |
| 9.000 | 0,25794 € | 2.321,46 € |
| 15.000 | 0,25419 € | 3.812,85 € |
| 21.000 | 0,25200 € | 5.292,00 € |
| 30.000 | 0,24990 € | 7.497,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

